337-054-521-802

Heilind Number:EDA337-054-521-802
Manufacturer:EDAC
Manufacturer Number:337-054-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a double-row layout and 54 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connectivity needs. Trust in the quality and performance of this Card Edge Connector to elevate your electronic designs.