337-054-521-807

Heilind Number:EDA337-054-521-807
Manufacturer:EDAC
Manufacturer Number:337-054-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-807

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it not only provides a secure attachment but also adds a pop of color to your PCB setup. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both robustness and safety. Boasting two rows of copper alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, it offers a total of 54 positions for seamless data transfer. Designed for straight mounting orientation, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.