337-054-521-808

Heilind Number:EDA337-054-521-808
Manufacturer:EDAC
Manufacturer Number:337-054-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a dual-row configuration and 54 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Explore our range of products for more high-quality connectors and accessories.