337-054-521-868

Heilind Number:EDA337-054-521-868
Manufacturer:EDAC
Manufacturer Number:337-054-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-868

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With two rows and 54 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. The straight mount orientation provides versatility in placement, and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.