337-054-521-878

Heilind Number:EDA337-054-521-878
Manufacturer:EDAC
Manufacturer Number:337-054-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-878

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features a double row layout with 54 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation makes installation a breeze, while its 3A amperage capacity meets industry standards. Trust in this connector for efficient board-to-board connections in your electronic assemblies.