337-054-523-202

Heilind Number:EDA337-054-523-202
Manufacturer:EDAC
Manufacturer Number:337-054-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for precision, it boasts a 2-row configuration with 54 positions, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, every connection is secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for reliable board-to-board connectivity.