337-054-523-208

Heilind Number:EDA337-054-523-208
Manufacturer:EDAC
Manufacturer Number:337-054-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for maximum efficiency, this green connector features two rows of 54 positions each, allowing for high-density board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in electronics and telecommunications. Trust in our connector to deliver exceptional performance and durability in every connection.