337-054-523-212

Heilind Number:EDA337-054-523-212
Manufacturer:EDAC
Manufacturer Number:337-054-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With a dual-row design and Copper Alloy contact material, this connector offers reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing, along with 54 positions, provide ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in electronics. Elevate your PCB connectivity with this essential component.