337-054-523-258

Heilind Number:EDA337-054-523-258
Manufacturer:EDAC
Manufacturer Number:337-054-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability in high-voltage applications. Featuring two rows of Copper Alloy contacts, it offers seamless data transmission with a pitch of .156 inches and 54 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.