337-054-523-268

Heilind Number:EDA337-054-523-268
Manufacturer:EDAC
Manufacturer Number:337-054-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a reliable copper alloy contact material, this connector ensures secure and efficient power transmission. Its dual-row configuration with a total of 54 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for professional or DIY projects, this connector is a must-have for any electronics enthusiast.