337-054-523-802

Heilind Number:EDA337-054-523-802
Manufacturer:EDAC
Manufacturer Number:337-054-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and performance. With an amperage of 3A and contact material made from high-quality Copper Alloy, it guarantees efficient power transmission. Featuring two rows and a pitch of .156 inches, it offers precise alignment for up to 54 positions. The straight mount orientation and a row spacing of .2 inches further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to optimize your connectivity needs seamlessly.