337-054-523-803

Heilind Number:EDA337-054-523-803
Manufacturer:EDAC
Manufacturer Number:337-054-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for performance, this connector boasts a contact rating of 3 A, ensuring reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Featuring 54 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB integration.