337-054-523-807

Heilind Number:EDA337-054-523-807
Manufacturer:EDAC
Manufacturer Number:337-054-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with durability in mind, this essential component features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. The 54 positions, arranged in 2 rows, provide ample room for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage capacity of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-quality component.