337-054-523-808

Heilind Number:EDA337-054-523-808
Manufacturer:EDAC
Manufacturer Number:337-054-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance usage. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 54 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains efficient even in extreme environments. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.