337-054-523-812

Heilind Number:EDA337-054-523-812
Manufacturer:EDAC
Manufacturer Number:337-054-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-812

Detailed Description

Enhance your PCB connection setup with our high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures reliable insulation and protection. With two rows and a total of 54 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. Whether for professional or DIY projects, this Straight-mount connector is easy to install and suitable for a wide range of operating environments, with an impressive temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component, a must-have in any connector toolkit.