337-054-523-858

Heilind Number:EDA337-054-523-858
Manufacturer:EDAC
Manufacturer Number:337-054-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row design and 54 positions, it offers ample room for seamless board-to-board connections. The contact material of Copper Alloy ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.