337-054-523-868

Heilind Number:EDA337-054-523-868
Manufacturer:EDAC
Manufacturer Number:337-054-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-868

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Sporting a vibrant green hue, it adds a touch of visual appeal while delivering robust functionality. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 54 positions, it offers ample connectivity options for your circuit layout. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various electronic projects, this connector is a must-have in your inventory.