337-054-523-878

Heilind Number:EDA337-054-523-878
Manufacturer:EDAC
Manufacturer Number:337-054-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-523-878

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 54 positions each, made of high-quality Copper Alloy for optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for precise alignment on the board. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Ideal for board-to-board connections, this connector offers a robust and secure straight mount orientation. Upgrade your connectivity solutions with this essential component.