337-054-524-201

Heilind Number:EDA337-054-524-201
Manufacturer:EDAC
Manufacturer Number:337-054-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable and safe operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 54 positions, it ensures efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.