337-054-524-202

Heilind Number:EDA337-054-524-202
Manufacturer:EDAC
Manufacturer Number:337-054-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking shade of green. Engineered for durability and reliability, this connector features a dual-row design with 54 positions, allowing for extensive data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.