337-054-524-207

Heilind Number:EDA337-054-524-207
Manufacturer:EDAC
Manufacturer Number:337-054-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 3 A amperage rating. Its two rows of copper alloy contacts, totaling 54 positions with a .156-inch pitch, offer seamless connectivity for your electronic components. The .2-inch row spacing allows for efficient PCB layout, while the straight mount orientation simplifies installation. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.