337-054-524-212

Heilind Number:EDA337-054-524-212
Manufacturer:EDAC
Manufacturer Number:337-054-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, this connector offers reliable power transmission. Its .156-inch pitch and .2-inch row spacing accommodate 54 positions, providing ample room for your connections. Suitable for straight mounting, it guarantees a secure fit in your application. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component, perfect for board-to-board PCB connections.