337-054-524-258

Heilind Number:EDA337-054-524-258
Manufacturer:EDAC
Manufacturer Number:337-054-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. Boasting a vibrant green hue, this connector not only stands out visually but also performs with utmost reliability, offering a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 54 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.