337-054-524-268

Heilind Number:EDA337-054-524-268
Manufacturer:EDAC
Manufacturer Number:337-054-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-268

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts a robust design, with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and a total of 54 positions, it offers ample room for seamless connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and a pitch of .156 inches make for easy and efficient installation on PCBs, while the row spacing of .2 inches adds to its versatility. Ideal for applications in industries such as telecommunications, automotive, and consumer electronics, this Card Edge Connector is a must-have for any project requiring reliable and high-speed connections.