337-054-524-807

Heilind Number:EDA337-054-524-807
Manufacturer:EDAC
Manufacturer Number:337-054-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 54 positions and a straight mount orientation, this connector offers versatility for your projects. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your assembly with this essential component, perfect for various electronic devices.