337-054-524-808

Heilind Number:EDA337-054-524-808
Manufacturer:EDAC
Manufacturer Number:337-054-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-808

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a dual-row design, it offers a total of 54 positions for seamless integration. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any electronics enthusiast.