337-054-524-812

Heilind Number:EDA337-054-524-812
Manufacturer:EDAC
Manufacturer Number:337-054-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable power transmission. With a double-row configuration and 54 positions, it offers ample connectivity options for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Perfect for board-to-board connections, it has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Whether you're working in extreme cold or heat, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure installation. Elevate your projects with this essential component, a must-have in any connector toolkit.