337-054-524-858

Heilind Number:EDA337-054-524-858
Manufacturer:EDAC
Manufacturer Number:337-054-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for precision, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and reliable data transmission. Offering a total of 54 positions, it accommodates extensive PCB configurations with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Trust in its quality and efficiency to optimize your board-to-board connections effortlessly.