337-054-524-868

Heilind Number:EDA337-054-524-868
Manufacturer:EDAC
Manufacturer Number:337-054-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-524-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for efficiency, this connector boasts two rows of Copper Alloy contacts with a pitch of .156 inches, offering 54 positions for seamless board-to-board connections. With a maximum amperage of 3A and an operating temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.