337-054-540-201

Heilind Number:EDA337-054-540-201
Manufacturer:EDAC
Manufacturer Number:337-054-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-201

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a total of 54 positions spread across 2 rows, it offers ample connectivity options for your PCB. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your projects with this essential connector, perfect for various applications in the electronics industry.