337-054-540-203

Heilind Number:EDA337-054-540-203
Manufacturer:EDAC
Manufacturer Number:337-054-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 54 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power delivery, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're designing industrial equipment or consumer electronics, this Card Edge Connector is the perfect choice for your connectivity needs.