337-054-540-207

Heilind Number:EDA337-054-540-207
Manufacturer:EDAC
Manufacturer Number:337-054-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and a total of 54 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it has an operating temperature range of -40 to 105 °C, making it ideal for use in various environments. Trust in this connector for efficient and secure data transmission within your electronic systems.