337-054-540-208

Heilind Number:EDA337-054-540-208
Manufacturer:EDAC
Manufacturer Number:337-054-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With two rows of 54 positions each, it offers ample room for your connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, this connector is suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your electronics projects. Elevate your connectivity solutions with this high-quality connector.