337-054-540-258

Heilind Number:EDA337-054-540-258
Manufacturer:EDAC
Manufacturer Number:337-054-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any system. Engineered for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for various power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility for your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial and electronic projects. Elevate your connectivity solutions with this essential component.