337-054-540-802

Heilind Number:EDA337-054-540-802
Manufacturer:EDAC
Manufacturer Number:337-054-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-802

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a double-row configuration and 54 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your board layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for a range of applications, this connector is a crucial component for achieving seamless board-to-board connectivity. Elevate your PCB design with this essential connector solution.