337-054-540-803

Heilind Number:EDA337-054-540-803
Manufacturer:EDAC
Manufacturer Number:337-054-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-803

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable signal transmission across its 54 positions, all positioned with a precise pitch of .156 inches and row spacing of .2 inches. Perfect for seamless board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications in the electronics industry. Upgrade your setup with this essential connector for guaranteed quality and performance.