337-054-540-808

Heilind Number:EDA337-054-540-808
Manufacturer:EDAC
Manufacturer Number:337-054-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-808

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a double row layout with 54 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering high heat resistance and durability. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.