337-054-540-858

Heilind Number:EDA337-054-540-858
Manufacturer:EDAC
Manufacturer Number:337-054-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green hue and boasts a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and performance. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it accommodates a total of 54 positions for seamless data transfer. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver efficiency and longevity in your PCB setups.