337-054-540-868

Heilind Number:EDA337-054-540-868
Manufacturer:EDAC
Manufacturer Number:337-054-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 54 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is straight-mountable and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connectivity.