337-054-540-878

Heilind Number:EDA337-054-540-878
Manufacturer:EDAC
Manufacturer Number:337-054-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-540-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek Green design, it offers a seamless integration onto your board. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting two rows of Copper Alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it provides efficient signal transfer across 54 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your board-to-board connections with this essential component.