337-054-541-201

Heilind Number:EDA337-054-541-201
Manufacturer:EDAC
Manufacturer Number:337-054-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 54 positions, provide ample room for secure connections. Designed for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.