337-054-541-202

Heilind Number:EDA337-054-541-202
Manufacturer:EDAC
Manufacturer Number:337-054-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-202

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 54 positions, it offers ample space for secure attachment. The housing material is complemented by copper alloy contact points, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component in the realm of PCB connectivity.