337-054-541-203

Heilind Number:EDA337-054-541-203
Manufacturer:EDAC
Manufacturer Number:337-054-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, you can trust in seamless data transmission across all 54 positions. The straight mount orientation offers easy installation, while an impressive amperage rating of 3A guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore our range of high-quality connectors to elevate your electronic projects.