337-054-541-204

Heilind Number:EDA337-054-541-204
Manufacturer:EDAC
Manufacturer Number:337-054-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-204

Detailed Description

Enhance connectivity in your electronic designs with this essential Card Edge Connector. Featuring a vibrant Green color, this connector is meticulously engineered for optimal performance, boasting a reliable 3 A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and long-lasting connections. With two rows and 54 positions, it offers ample versatility for your PCB layouts. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project in need of reliable board-to-board interconnectivity.