337-054-541-207

Heilind Number:EDA337-054-541-207
Manufacturer:EDAC
Manufacturer Number:337-054-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a durable and reliable solution for your circuit board connections. With a 3 A amperage capacity, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. Designed with two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. With a total of 54 positions, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for various electronic applications, this connector is a vital component in ensuring seamless board-to-board connections.