337-054-541-212

Heilind Number:EDA337-054-541-212
Manufacturer:EDAC
Manufacturer Number:337-054-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-212

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers superb functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. This connector boasts two rows of Copper Alloy contacts, providing a total of 54 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component.