337-054-541-258

Heilind Number:EDA337-054-541-258
Manufacturer:EDAC
Manufacturer Number:337-054-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-258

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector in vibrant Green. Designed with precision engineering, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of Copper Alloy contacts, it offers seamless transmission of power and data signals. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, guaranteeing reliable performance even in harsh environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.