337-054-541-268

Heilind Number:EDA337-054-541-268
Manufacturer:EDAC
Manufacturer Number:337-054-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. This connector boasts a dual-row configuration, offering 54 positions with a .156-inch pitch, ideal for efficient board-to-board connections. Its straight mount orientation and a temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.