337-054-541-803

Heilind Number:EDA337-054-541-803
Manufacturer:EDAC
Manufacturer Number:337-054-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-803

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient connectivity.