337-054-541-804

Heilind Number:EDA337-054-541-804
Manufacturer:EDAC
Manufacturer Number:337-054-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-541-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. This two-row connector boasts a total of 54 positions, perfect for accommodating multiple connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transfer. Its straight mount orientation and .2-inch row spacing offer easy installation on circuit boards. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for robust and stable board-to-board connections in your electronic projects.